+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of meter | benchtop multimeter with DC power supply | |
Kind of display used | VFD | |
Display parameters | 5,5 digit | |
True effective value measurement | True RMS AC | |
DC voltage measuring range | 19.99mV/100mV/1V/10V/100V/1kV | |
DC voltage measuring accuracy | ±(0.012% + 0.005% range) | |
AC voltage measuring range | 100mV/1V/10V/100V/750V | |
AC voltage measuring accuracy | ±(0.2% + 0.1% range) | |
DC current measuring range | 10mA/100mA/1A/3A | |
DC current measuring accuracy | ±(0.05% + 0.005% range) | |
AC current measuring range | 10mA/100mA/1A/3A | |
AC current measuring accuracy | ±(0.5% + 0.1% range) | |
Resistance measuring range | 100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ | |
Resistance measuring accuracy | ±(0.05%+0.005% range) | |
Capacitance measuring range | 10nF/100nF/1µF/10µF/100µF/1mF/10mF | |
Capacitance measuring accuracy | ±(1%+ 0.5% range) | |
Diode test | 0.83mA @1V | |
Continuity test | acoustic indication | |
Output voltage | 0...30V DC | |
Output voltage 2 | 0...8V DC | |
Output voltage resolution | 1mV | |
Output current | 0...1A | |
Output current 2 | 0...3A | |
Output current resolution | 0.1mA | |
Duty cycle factor | 0.001...100% | |
Number of channels | 1 | |
Measurement | AC current, AC voltage, capacitance, dB, dBm, DC current, DC voltage, duty cycle, frequency, resistance, resistance (2-wire), resistance (4-wire) | |
Protection | anti-overload OPP, anti-overvoltage OVP | |
Voltage (regulated) ripple and noise | ≤2mVrms | |
Connectors for the country | Europe | |
Pollution degree | 2 | |
Dimensions | 226x105x334mm | |
Related items | 10833A, 10833B, 10833C, 10833D, 10833F, 10833G, 11059A, 11062A, 34133A, 34136A, 82350B, 82357B, E3600A-100, E5810A, U8201A, U8202A | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |