+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0078

PC extension card: sound; Jack 3.5mm socket x2


Manufacturer: LOGILINK

Manufacturer part number:
UA0078
TME Symbol:
UA0078

Specification

Manufacturer
LOGILINK
Type of PC extension card
sound
Cable/adapter structure
Jack 3.5mm socket x2
Version
stereo 7.1, USB 2.0
PC accessories features
  • stereo
  • volume control
Gross weight32.2 g
Certificates
EAN code4052792004212
See other products in this category: Computer Adapters LOGILINK,
*
UA0078
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 3 pcs - 8.96 USDGross price for quantities from 3 pcs - 8.96 USD
Net price for quantities from 5 pcs - 8.32 USDGross price for quantities from 5 pcs - 8.32 USD