+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0108

Hub USB; USB A socket x3,USB A plug; USB 2.0; PnP,repeater USB

Manufacturer: LOGILINK

Manufacturer part number:
UA0108
TME Symbol:
UA0108

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0
Number of ports
4
Data transfer rate
0.48Gbps
Kit contents
hub USB
Cable/adapter structure
  • USB A plug
  • USB A socket x3
PC accessories features
  • PnP
  • repeater USB
Gross weight573.5 g
Certificates
EAN code4052792005837
See other products in this category: Computer Adapters LOGILINK,
*
UA0108
0 in TME stock
Net price for quantities from 1 pcs - 58.19 USDGross price for quantities from 1 pcs - 58.19 USD
Net price for quantities from 3 pcs - 50.91 USDGross price for quantities from 3 pcs - 50.91 USD
Net price for quantities from 5 pcs - 47.28 USDGross price for quantities from 5 pcs - 47.28 USD
No. of pieces (Multiplicity: 1)