+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0126

Hub USB; USB A socket x13,USB A plug; USB 2.0; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0126
TME Symbol:
UA0126

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0
Number of ports
13
Data transfer rate
0.48Gbps
Protection
anti-overload OPP
Cable/adapter structure
  • USB A plug
  • USB A socket x13
PC accessories features
  • internal supplied
  • PnP
Kit contents
  • hub USB
  • power supply
Gross weight239 g
Certificates
EAN code4052792006902
See other products in this category: Computer Adapters LOGILINK,
*
UA0126
3 in TME stock
Net price for quantities from 1 pcs - 28.86 EURGross price for quantities from 1 pcs - 28.86 EUR
Net price for quantities from 3 pcs - 25.25 EURGross price for quantities from 3 pcs - 25.25 EUR
Net price for quantities from 5 pcs - 23.63 EURGross price for quantities from 5 pcs - 23.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.