+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0136

Hub USB; USB A socket x4,USB A plug; USB 2.0; PnP; blue; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0136
TME Symbol:
UA0136

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP
Colour
blue
Number of ports
4
Data transfer rate
0.48Gbps
Protection
anti-overload OPP
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight50.08 g
Certificates
EAN code4052792007817
See other products in this category: Computer Adapters LOGILINK,
*
UA0136
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 3 pcs - 5.28 USDGross price for quantities from 3 pcs - 5.28 USD
Net price for quantities from 5 pcs - 4.90 USDGross price for quantities from 5 pcs - 4.90 USD