+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of PC accessories | hub USB | |
Version | USB 3.1 Gen 1 | |
PC accessories features | PnP and hot-plug | |
Number of ports | 3 | |
Data transfer rate | 5Gbps | |
Cable length | 0.15m | |
Insulation colour | white | |
Wire insulation material | PVC |