+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0309

Hub USB; USB A socket x4,USB C plug; USB 3.1 Gen 1; PnP; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0309
TME Symbol:
UA0309

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
PC accessories features
PnP
Number of ports
4
Data transfer rate
5Gbps
Enclosure material
aluminium
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Kit contents
  • hub USB
  • power supply
Gross weight229.47 g
Certificates
EAN code4052792048643
See other products in this category: Computer Adapters LOGILINK,
*
UA0309
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.25 USDGross price for quantities from 1 pcs - 35.25 USD
Net price for quantities from 3 pcs - 31.03 USDGross price for quantities from 3 pcs - 31.03 USD
Net price for quantities from 5 pcs - 28.82 USDGross price for quantities from 5 pcs - 28.82 USD