+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0311

Hub USB; USB A socket x3,USB C socket,USB C plug; USB 3.0; PnP

Manufacturer: LOGILINK

Manufacturer part number:
UA0311
TME Symbol:
UA0311

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Number of ports
4
Data transfer rate
5Gbps
Cable/adapter structure
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight66.1 g
Certificates
EAN code4052792048667
See other products in this category: Computer Adapters LOGILINK,
*
UA0311
2 in TME stock
Net price for quantities from 1 pcs - 15.52 GBPGross price for quantities from 1 pcs - 15.52 GBP
Net price for quantities from 3 pcs - 13.58 GBPGross price for quantities from 3 pcs - 13.58 GBP
Net price for quantities from 5 pcs - 12.61 GBPGross price for quantities from 5 pcs - 12.61 GBP
No. of pieces (Multiplicity: 1)