+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0315

Hub USB; USB A socket x3,USB C plug; USB 2.0,USB 3.2 Gen 1; PnP

Manufacturer: LOGILINK

Manufacturer part number:
UA0315
TME Symbol:
UA0315

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.2 Gen 1
PC accessories features
PnP
Colour
black
Number of ports
3
Data transfer rate
5Gbps
Enclosure material
aluminium
Cable/adapter structure
  • USB A socket x3
  • USB C plug
Gross weight43.57 g
Certificates
EAN code4052792048728
See other products in this category: Computer Adapters LOGILINK,
*
UA0315
1 in TME stock
Net price for quantities from 1 pcs - 8.59 GBPGross price for quantities from 1 pcs - 8.59 GBP
Net price for quantities from 3 pcs - 7.51 GBPGross price for quantities from 3 pcs - 7.51 GBP
Net price for quantities from 5 pcs - 7.02 GBPGross price for quantities from 5 pcs - 7.02 GBP
No. of pieces (Multiplicity: 1)