+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0316

Hub USB; terminal block,USB A socket x2,USB C socket x3; metal


Manufacturer: LOGILINK

Manufacturer part number:
UA0316
TME Symbol:
UA0316

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
industrial, USB 3.1 Gen 2
Number of ports
4
Data transfer rate
10Gbps
Protection
ESD anti-overvoltage 15kV
Enclosure material
metal
Cable/adapter structure
  • terminal block
  • USB A socket x2
  • USB C socket x3
PC accessories features
  • mounted on desktop
  • PnP
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight639.2 g
Certificates
EAN code4052792049169
See other products in this category: Computer Adapters LOGILINK,
*
UA0316
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 151.25 USDGross price for quantities from 1 pcs - 151.25 USD
Net price for quantities from 3 pcs - 132.34 USDGross price for quantities from 3 pcs - 132.34 USD
Net price for quantities from 5 pcs - 122.89 USDGross price for quantities from 5 pcs - 122.89 USD