+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0317

Hub USB; DC,USB A socket x7,USB B socket; industrial,USB 3.0


Manufacturer: LOGILINK

Manufacturer part number:
UA0317
TME Symbol:
UA0317

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
industrial, USB 3.0
Number of ports
7
Data transfer rate
5Gbps
Protection
anti-overload OPP
Enclosure material
metal
Cable/adapter structure
  • DC
  • USB A socket x7
  • USB B socket
PC accessories features
  • mounted on desktop
  • PnP
Kit contents
  • hub USB
  • power supply
Gross weight826.5 g
Certificates
EAN code4052792049190
See other products in this category: Computer Adapters LOGILINK,
*
UA0317
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 191.83 USDGross price for quantities from 1 pcs - 191.83 USD
Net price for quantities from 3 pcs - 167.85 USDGross price for quantities from 3 pcs - 167.85 USD
Net price for quantities from 5 pcs - 155.86 USDGross price for quantities from 5 pcs - 155.86 USD