+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UA0319

Hub USB; DC,terminal block,USB A socket x3,USB C socket x4


Manufacturer: LOGILINK

Manufacturer part number:
UA0319
TME Symbol:
UA0319

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
industrial, USB 3.1 Gen 2
Number of ports
7
Data transfer rate
10Gbps
Protection
ESD anti-overvoltage 15kV
Enclosure material
metal
Cable/adapter structure
  • DC
  • terminal block
  • USB A socket x3
  • USB C socket x4
PC accessories features
  • mounted on desktop
  • PnP
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight817.1 g
Certificates
EAN code4052792049886
See other products in this category: Computer Adapters LOGILINK,
*
UA0319
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 257.25 EURGross price for quantities from 1 pcs - 257.25 EUR
Net price for quantities from 3 pcs - 225.09 EURGross price for quantities from 3 pcs - 225.09 EUR
Net price for quantities from 5 pcs - 209.02 EURGross price for quantities from 5 pcs - 209.02 EUR