+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0342

Hub USB; USB A socket x7; USB 3.0; size for 5.25" drive bay

Manufacturer: LOGILINK

Manufacturer part number:
UA0342
TME Symbol:
UA0342

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Connection
USB A socket x7
Version
USB 3.0
PC accessories features
size for 5.25" drive bay
Data transfer rate
5Gbps
Kit contents
  • hub USB
  • USB cable
Gross weight228.5 g
Certificates
EAN code4052792053012
See other products in this category: Computer Adapters LOGILINK,
*
UA0342
2 in TME stock
Net price for quantities from 1 pcs - 34.41 EURGross price for quantities from 1 pcs - 34.41 EUR
Net price for quantities from 3 pcs - 30.30 EURGross price for quantities from 3 pcs - 30.30 EUR
Net price for quantities from 5 pcs - 28.14 EURGross price for quantities from 5 pcs - 28.14 EUR
No. of pieces (Multiplicity: 1)