+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0371

Webcam; black; USB; Full HD 1080p,PnP; 1.45m; clip; 60°


Manufacturer: LOGILINK

Manufacturer part number:
UA0371
TME Symbol:
UA0371

Specification

Manufacturer
LOGILINK
Type of PC accessories
webcam
Colour
black
Connection
USB
Cable length
1.45m
Mounting
clip
Viewing angle
60°
PC accessories features
  • Full HD 1080p
  • PnP
Gross weight173.82 g
Certificates
EAN code4052792061451
See other products in this category: Peripherals LOGILINK,
*
UA0371
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.92 EURGross price for quantities from 1 pcs - 31.92 EUR
Net price for quantities from 3 pcs - 27.66 EURGross price for quantities from 3 pcs - 27.66 EUR