+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UA0392

Hub USB; USB A socket x4,USB C plug; USB 3.2 Gen 1; PnP; grey


Manufacturer: LOGILINK

Manufacturer part number:
UA0392
TME Symbol:
UA0392

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Enclosure material
aluminium
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight44.7 g
Certificates
EAN code4052792066586
See other products in this category: Computer Adapters LOGILINK,
*
UA0392
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.10 EURGross price for quantities from 1 pcs - 9.10 EUR
Net price for quantities from 3 pcs - 7.96 EURGross price for quantities from 3 pcs - 7.96 EUR
Net price for quantities from 5 pcs - 7.39 EURGross price for quantities from 5 pcs - 7.39 EUR