+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0394

Hub USB; USB A socket x2,USB A plug; USB 3.2 Gen 2; PnP; grey


Manufacturer: LOGILINK

Manufacturer part number:
UA0394
TME Symbol:
UA0394

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Enclosure material
aluminium
Cable/adapter structure
  • USB A plug
  • USB A socket x2
Gross weight37.68 g
Certificates
EAN code4052792067798
See other products in this category: Computer Adapters LOGILINK,
*
UA0394
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.22 EURGross price for quantities from 1 pcs - 13.22 EUR
Net price for quantities from 3 pcs - 11.57 EURGross price for quantities from 3 pcs - 11.57 EUR
Net price for quantities from 5 pcs - 10.75 EURGross price for quantities from 5 pcs - 10.75 EUR