+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0411

Hub USB; DisplayPort 1.0,HDMI 2.0,USB 3.2 Gen 2; grey; 10Gbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0411
TME Symbol:
UA0411

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
DisplayPort 1.0, HDMI 2.0, USB 3.2 Gen 2
Interface
10/100/1000Mbps
Colour
grey
Data transfer rate
10Gbps
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.az
Cable length
0.15m
Enclosure material
aluminium
Cable/adapter structure
  • DisplayPort socket
  • HDMI socket x2
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x4
  • USB C plug
  • USB C socket x2
Gross weight450.6 g
Certificates
EAN code4052792071818
See other products in this category: Computer Adapters LOGILINK,
*
UA0411
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 116.28 EURGross price for quantities from 1 pcs - 116.28 EUR
Net price for quantities from 3 pcs - 101.63 EURGross price for quantities from 3 pcs - 101.63 EUR
Net price for quantities from 5 pcs - 94.53 EURGross price for quantities from 5 pcs - 94.53 EUR