+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

UA0413

Hub USB; USB A socket x2,USB C socket x3,USB C plug; grey; 0.2m


Manufacturer: LOGILINK

Manufacturer part number:
UA0413
TME Symbol:
UA0413

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
Colour
grey
Number of ports
4
Data transfer rate
10Gbps
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Standard
Power Delivery
Cable length
0.2m
Enclosure material
ABS, aluminium
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket x3
Gross weight80.45 g
Certificates
EAN code4052792072235
See other products in this category: Computer Adapters LOGILINK,
*
UA0413
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.41 EURGross price for quantities from 1 pcs - 25.41 EUR
Net price for quantities from 3 pcs - 23.72 EURGross price for quantities from 3 pcs - 23.72 EUR
Net price for quantities from 5 pcs - 22.02 EURGross price for quantities from 5 pcs - 22.02 EUR