+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0416

Hub USB; USB A socket x3,USB C socket,USB C plug; PnP; grey


Manufacturer: LOGILINK

Manufacturer part number:
UA0416
TME Symbol:
UA0416

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
Thunderbolt 3, USB 3.2 Gen 1
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Enclosure material
aluminium
Cable/adapter structure
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight20 g
Certificates
EAN code4052792073102
See other products in this category: Computer Adapters LOGILINK,
*
UA0416
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.44 EURGross price for quantities from 1 pcs - 9.44 EUR
Net price for quantities from 3 pcs - 8.26 EURGross price for quantities from 3 pcs - 8.26 EUR
Net price for quantities from 5 pcs - 7.67 EURGross price for quantities from 5 pcs - 7.67 EUR