+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0424

USB to JACK adapter; Jack 3.5mm 3pin socket,USB C plug; black


Manufacturer: LOGILINK

Manufacturer part number:
UA0424
TME Symbol:
UA0424

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to JACK adapter
Version
USB 2.0
Colour
black
Enclosure material
ABS
Cable/adapter structure
  • Jack 3.5mm 3pin socket
  • USB C plug
Gross weight16.92 g
Certificates
EAN code4052792075526
See other products in this category: Computer Adapters LOGILINK,
*
UA0424
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 3 pcs - 20.53 USDGross price for quantities from 3 pcs - 20.53 USD
Net price for quantities from 5 pcs - 19.06 USDGross price for quantities from 5 pcs - 19.06 USD