+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0432

Hub USB; RJ45 socket,USB A socket,USB C socket x2,USB C plug


Manufacturer: LOGILINK

Manufacturer part number:
UA0432
TME Symbol:
UA0432

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
Thunderbolt 3, Thunderbolt 4, USB 3.2 Gen 1, USB 3.0
Interface
10/100/1000/2500Mbps
Colour
grey
Data transfer rate
5Gbps
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3bz, IEEE 802.3u
Cable length
0.16m
Enclosure material
ABS, aluminium
Cable/adapter structure
  • RJ45 socket
  • USB A socket
  • USB C plug
  • USB C socket x2
Gross weight625 g
Certificates
EAN code4052792073911
See other products in this category: Computer Adapters LOGILINK,
*
UA0432
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.03 USDGross price for quantities from 1 pcs - 35.03 USD
Net price for quantities from 3 pcs - 30.65 USDGross price for quantities from 3 pcs - 30.65 USD
Net price for quantities from 5 pcs - 28.59 USDGross price for quantities from 5 pcs - 28.59 USD