+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of PC accessories | hub USB | |
Version | Thunderbolt 3, Thunderbolt 4, USB 3.2 Gen 1, USB 3.0 | |
Colour | grey | |
Data transfer rate | 5Gbps | |
Standard | Power Delivery | |
Cable length | 0.2m | |
Enclosure material | ABS, aluminium |