+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA723CD

IC: voltage regulator; LDO,adjustable; 2÷37V; 0.15A; SO14; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA723CD
TME Symbol:
UA723CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
2...37V
Output current
0.15A
Case
SO14
Mounting
SMD
Kind of package
tube
Operating temperature
0...70°C
Number of channels
1
Input voltage
9.5...40V
Manufacturer standard package
50pcs.
Gross weight0.121 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
UA723CD
246 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 25 pcs - 0.62 EURGross price for quantities from 25 pcs - 0.62 EUR
Net price for quantities from 50 pcs - 0.57 EURGross price for quantities from 50 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 250 pcs - 0.43 EURGross price for quantities from 250 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.41 EUR
Packaging method by the manufacturer:Tube = 50 pcs