+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA741CD

IC: operational amplifier; 1MHz; Ch: 1; 5÷40VDC; SO8; 6mV; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
UA741CD
TME Symbol:
UA741CD-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
5...40V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
universal
Input offset voltage
6mV
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
UA741CD
515 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.27 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs