+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UAMR-10S

Encoding switch; DEC/BCD; Pos: 10; SMT; Rcont max: 100mΩ; 6.86Ncm


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
UAMR-10S
TME Symbol:
UAMR-10S

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
25mA / 12V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
6.86Ncm
Body dimensions
10x10x4.5mm
Mechanical durability
10000 cycles
IP rating
IP67
Output code
real code
Kind of knob
notched
Knob dimensions
Ø4.1x3.2mm
Gross weight0.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
*
UAMR-10S
236 in TME stock
Net price for quantities from 1 pcs - 1.19 GBPGross price for quantities from 1 pcs - 1.19 GBP
Net price for quantities from 25 pcs - 1.06 GBPGross price for quantities from 25 pcs - 1.06 GBP
Net price for quantities from 50 pcs - 1.00 GBPGross price for quantities from 50 pcs - 1.00 GBP
Net price for quantities from 100 pcs - 0.95 GBPGross price for quantities from 100 pcs - 0.95 GBP
Net price for quantities from 250 pcs - 0.90 GBPGross price for quantities from 250 pcs - 0.90 GBP
Net price for quantities from 500 pcs - 0.84 GBPGross price for quantities from 500 pcs - 0.84 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs