+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UB232R

Module: USB; UART; -40÷85°C; 5VDC; pin strips,USB B mini


Manufacturer: FTDI

Manufacturer part number:
UB232R
TME Symbol:
UB232R

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
UART
Operating temperature
-40...85°C
Connection
pin strips, USB B mini
Components
FT232R
Supply voltage
  • 5V DC
Gross weight6.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UB232R
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.39 EURGross price for quantities from 1 pcs - 17.39 EUR
Net price for quantities from 10 pcs - 15.61 EURGross price for quantities from 10 pcs - 15.61 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs