You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBC-RW10B11-504-7B-TB (HF) JST - Connector USB C

Connector: USB C; socket; on PCBs; SMT; PIN: 12; angled 90°; USB 2.0

Manufacturer part number:
UBC-RW10B11-504-7B-TB (HF)

TME Symbol:
UBC-RW10B11-504-7B

JST - logo

Specification

Manufacturer
JST
Type of connector
USB C
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
SMT
Number of pins
12
Spatial orientation
angled 90°
Version
USB 2.0
Contact plating
gold-plated
Gross weight0.679 g
Certificates
See other products in this category: USB & IEEE1394 connectors JST,
*
UBC-RW10B11-504-7B-TB (HF)
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 1 600 pcs