+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC232R-10

Module: cable integrated; RS232,USB; lead; 100mm; anti-static bag


Manufacturer: FTDI

Manufacturer part number:
UC232R-10
TME Symbol:
UC232R-10

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Version
lead
Cable length
0.1m
Kind of package
anti-static bag
Enclosure material
plastic
Interface
  • RS232
  • USB
Communications modules features
  • data transmission rate: 300bd - 230kbd
  • Embedded FTDI Technology
Cable/adapter structure
  • D-Sub 9pin
  • USB A
Gross weight32.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UC232R-10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 20.81 USDGross price for quantities from 1 pcs - 20.81 USD
Net price for quantities from 10 pcs - 19.31 USDGross price for quantities from 10 pcs - 19.31 USD
Net price for quantities from 50 pcs - 17.81 USDGross price for quantities from 50 pcs - 17.81 USD
Net price for quantities from 100 pcs - 16.80 USDGross price for quantities from 100 pcs - 16.80 USD
Net price for quantities from 200 pcs - 15.91 USDGross price for quantities from 200 pcs - 15.91 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 200 pcs