+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3845BD1

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; SO8; boost,flyback


Manufacturer: STMicroelectronics

Manufacturer part number:
UC3845BD1
TME Symbol:
UC3845BD1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-25...85°C
Topology
boost, flyback
Operating voltage
7.6...36V
Duty cycle factor
0...48%
Kind of package
tube
Power
0.8W
Supply voltage
  • 8.4...36V
Gross weight0.079 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
UC3845BD1
478 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.04 EUR
Net price for quantities from 10 pcs - 0.78 EURGross price for quantities from 10 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.70 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs