+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | switch | |
Interface | USB | |
Case | QFN20 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Operating voltage | 4.5...5.5V | |
DC supply current | 650µA | |
Manufacturer standard package | 5000pcs. |