+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | switch | |
Kind of integrated circuit | USB switch | |
Case | QFN20 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Kind of package | reel, tape | |
On-state resistance | 40mΩ | |
Manufacturer standard package | 5000pcs. | |
Active logical level | high |