+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS4002-E/6N

IC: USB power port controller; VQFN20; 2.7÷5.5VDC; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UCS4002-E/6N
TME Symbol:
UCS4002-E/6N

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB power port controller
Case
VQFN20
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
91pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supervisor circuits MICROCHIP TECHNOLOGY
*
UCS4002-E/6N
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 25 pcs