+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 2A | |
Max. forward impulse current | 35A | |
Kind of package | reel, tape | |
Max. forward voltage | 0.975V | |
Leakage current | 2µA | |
Reverse recovery time | 25ns |