+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES706E3

Diode: rectifying; 400V; 20A; single diode; DO203AA,DO4; 1.25V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES706E3
TME Symbol:
UES706E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.4kV
Load current
20A
Semiconductor structure
single diode
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
1.25V
Max. load current
20A
Max. forward impulse current
0.3kA
Leakage current
50µA
Reverse recovery time
50ns
Gross weight5.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY
*
UES706E3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
This product is not available for sale in your country.