+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES805HR2

Diode: rectifying; DO203AB,DO5; 1.25V; 70uA; 50ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES805HR2
TME Symbol:
UES805HR2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Max. forward voltage
1.25V
Leakage current
70µA
Reverse recovery time
50ns
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UES805HR2
0 in TME stock
Net price for quantities from 100 pcs - 46.71 GBPGross price for quantities from 100 pcs - 46.71 GBP
No. of pieces (Multiplicity: 1)