+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR7260

Diode: rectifying; DO203AB,DO5; 1.35V; 75ns; 150pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR7260
TME Symbol:
UFR7260

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Max. forward voltage
1.35V
Reverse recovery time
75ns
Capacitance
0.15nF
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY
*
UFR7260
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
This product is not available for sale in your country.