+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-U2P10P-01

Hub USB; USB A socket x10,USB A plug; USB 2.0; black; 0.8m; PVC


Manufacturer: GEMBIRD

Manufacturer part number:
UHB-U2P10P-01
TME Symbol:
UHB-U2P10P-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black
Number of ports
10
Cable length
0.8m
Enclosure material
plastic
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x10
Gross weight107.82 g
Certificates
EAN code8716309124638
See other products in this category: Computer Adapters GEMBIRD,
*
UHB-U2P10P-01
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.31 GBPGross price for quantities from 1 pcs - 9.31 GBP
Net price for quantities from 3 pcs - 8.23 GBPGross price for quantities from 3 pcs - 8.23 GBP
Net price for quantities from 5 pcs - 7.21 GBPGross price for quantities from 5 pcs - 7.21 GBP