+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHG-4K2-01

Grabber Audio/Video; HDMI 1.4,USB 3.0; black


Manufacturer: GEMBIRD

Manufacturer part number:
UHG-4K2-01
TME Symbol:
UHG-4K2-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
grabber Audio/Video
Version
HDMI 1.4, USB 3.0
Colour
black
Cable/adapter structure
  • HDMI socket x2
  • Jack 3.5mm socket
  • USB A socket
Gross weight98.69 g
Certificates
EAN code8716309120838
See other products in this category: Computer Adapters GEMBIRD,
*
UHG-4K2-01
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.70 USDGross price for quantities from 1 pcs - 34.70 USD
Net price for quantities from 3 pcs - 30.85 USDGross price for quantities from 3 pcs - 30.85 USD
Net price for quantities from 5 pcs - 26.99 USDGross price for quantities from 5 pcs - 26.99 USD