+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULD2A220MPD

Capacitor: electrolytic; THT; 22uF; 100VDC; Ø8x11.5mm; Pitch: 3.5mm


Manufacturer: NICHICON

Manufacturer part number:
ULD2A220MPD
TME Symbol:
ULD2A220MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
100V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ULD
Capacitors features
long life
Height
11.5mm
Diameter
8mm
Gross weight1.098 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
ULD2A220MPD
0 in TME stock
Net price for quantities from 3000 pcs - 0.08 GBPGross price for quantities from 3000 pcs - 0.08 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 000.
Multiplicity: 200.