+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULD2E100MPD

Capacitor: electrolytic; THT; 10uF; 250VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
ULD2E100MPD
TME Symbol:
ULD2E100MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
250V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
15000h
Operating temperature
-40...105°C
Manufacturer series
ULD
Capacitors features
long life
Height
12.5mm
Diameter
10mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
ULD2E100MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.19 GBPGross price for quantities from 2000 pcs - 0.19 GBP
Net price for quantities from 10000 pcs - 0.16 GBPGross price for quantities from 10000 pcs - 0.16 GBP
Net price for quantities from 24000 pcs - 0.15 GBPGross price for quantities from 24000 pcs - 0.15 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 000.
Multiplicity: 200.