+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULD2G2R2MPD

Capacitor: electrolytic; THT; 2.2uF; 400VDC; Ø8x11.5mm; ±20%; ULD


Manufacturer: NICHICON

Manufacturer part number:
ULD2G2R2MPD
TME Symbol:
ULD2G2R2MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
400V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
15000h
Operating temperature
-40...105°C
Manufacturer series
ULD
Capacitors features
long life
Height
11.5mm
Diameter
8mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
ULD2G2R2MPD
0 in TME stock
Net price for quantities from 3000 pcs - 0.15 GBPGross price for quantities from 3000 pcs - 0.15 GBP
Net price for quantities from 5000 pcs - 0.14 GBPGross price for quantities from 5000 pcs - 0.14 GBP
Net price for quantities from 6000 pcs - 0.14 GBPGross price for quantities from 6000 pcs - 0.14 GBP
Net price for quantities from 10000 pcs - 0.13 GBPGross price for quantities from 10000 pcs - 0.13 GBP
Net price for quantities from 12000 pcs - 0.13 GBPGross price for quantities from 12000 pcs - 0.13 GBP
Net price for quantities from 25000 pcs - 0.11 GBPGross price for quantities from 25000 pcs - 0.11 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 000.
Multiplicity: 200.