+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ULN2001A

IC: driver; darlington,transistor array; DIP16; 0.5A; 50V; Ch: 7


Manufacturer: STMicroelectronics

Manufacturer part number:
ULN2001A
TME Symbol:
ULN2001A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
THT
Operating temperature
-40...85°C
Application
for inductive load
Input voltage
30V
Gross weight1.005 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULN2001A
412 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.41 GBPGross price for quantities from 1 pcs - 0.41 GBP
Net price for quantities from 10 pcs - 0.29 GBPGross price for quantities from 10 pcs - 0.29 GBP
Net price for quantities from 25 pcs - 0.26 GBPGross price for quantities from 25 pcs - 0.26 GBP
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.23 GBP
Net price for quantities from 250 pcs - 0.20 GBPGross price for quantities from 250 pcs - 0.20 GBP
Net price for quantities from 500 pcs - 0.18 GBPGross price for quantities from 500 pcs - 0.18 GBP
Net price for quantities from 1000 pcs - 0.17 GBPGross price for quantities from 1000 pcs - 0.17 GBP
Net price for quantities from 2000 pcs - 0.16 GBPGross price for quantities from 2000 pcs - 0.16 GBP
Net price for quantities from 5000 pcs - 0.14 GBPGross price for quantities from 5000 pcs - 0.14 GBP
Net price for quantities from 10000 pcs - 0.13 GBPGross price for quantities from 10000 pcs - 0.13 GBP
Packaging method by the manufacturer:Tube = 25 pcs