+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULN2003AID

IC: driver; darlington,transistor array; SO16; 0.5A; 50V; Ch: 7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ULN2003AID
TME Symbol:
ULN2003AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SO16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
SMD
Operating temperature
-40...105°C
Application
for inductive load
Input voltage
30V
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
ULN2003AID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 1.24 EURGross price for quantities from 5 pcs - 1.24 EUR
Net price for quantities from 40 pcs - 1.09 EURGross price for quantities from 40 pcs - 1.09 EUR
Net price for quantities from 120 pcs - 0.85 EURGross price for quantities from 120 pcs - 0.85 EUR