+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | darlington, transistor array | |
Case | DIP16 | |
Output current | 1.5A | |
Output voltage | 50V | |
Number of channels | 4 | |
Mounting | THT | |
Operating temperature | -20...85°C | |
Application | for inductive load | |
Input voltage | 15V |