+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ULN2065B

IC: driver; darlington,transistor array; DIP16; 1.5A; 80V; Ch: 4


Manufacturer: STMicroelectronics

Manufacturer part number:
ULN2065B
TME Symbol:
ULN2065B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP16
Output current
1.5A
Output voltage
80V
Number of channels
4
Mounting
THT
Operating temperature
-20...85°C
Application
for inductive load
Input voltage
15V
Gross weight1.213 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULN2065B
159 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Packaging method by the manufacturer:
Tube = 25 pcs