+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ULN2803A

IC: driver; darlington,transistor array; DIP18; 0.5A; 50V; Ch: 8


Manufacturer: STMicroelectronics

Manufacturer part number:
ULN2803A
TME Symbol:
ULN2803A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP18
Output current
0.5A
Output voltage
50V
Number of channels
8
Mounting
THT
Operating temperature
-20...85°C
Application
5V TTL/CMOS, for inductive load
Input voltage
30V
Gross weight1.317 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULN2803A
1723 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 2 pcs - 2.10 USDGross price for quantities from 2 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 20 pcs - 1.69 USDGross price for quantities from 20 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 200 pcs - 1.41 USDGross price for quantities from 200 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
Net price for quantities from 2000 pcs - 1.06 USDGross price for quantities from 2000 pcs - 1.06 USD
Net price for quantities from 5000 pcs - 0.97 USDGross price for quantities from 5000 pcs - 0.97 USD
Packaging method by the manufacturer:Tube = 20 pcsCardboard = 1 000 pcs