+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ULN2803CDWR

IC: driver; darlington,transistor array; SO20-W; 0.5A; 50V; Ch: 8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ULN2803CDWR
TME Symbol:
ULN2803CDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SO20-W
Output current
0.5A
Output voltage
50V
Number of channels
8
Mounting
SMD
Operating temperature
-40...85°C
Application
for inductive load
Input voltage
30V
Kind of package
reel, tape
Gross weight0.563 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
ULN2803CDWR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 10 pcs - 0.90 EURGross price for quantities from 10 pcs - 0.90 EUR
Net price for quantities from 25 pcs - 0.85 EURGross price for quantities from 25 pcs - 0.85 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.77 EUR
Net price for quantities from 500 pcs - 0.68 EURGross price for quantities from 500 pcs - 0.68 EUR
Net price for quantities from 1000 pcs - 0.65 EURGross price for quantities from 1000 pcs - 0.65 EUR
Packaging method by the manufacturer:Reel = 2 000 pcs