+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULQ2003D1013TR

IC: driver; darlington,transistor array; SO16; 0.5A; 50V; Ch: 7


Manufacturer: STMicroelectronics

Manufacturer part number:
ULQ2003D1013TR
TME Symbol:
ULQ2003D1013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SO16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
SMD
Operating temperature
-40...105°C
Application
for inductive load
Input voltage
30V
Kind of package
reel, tape
Gross weight0.219 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULQ2003D1013TR
407 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.19 USDGross price for quantities from 10000 pcs - 0.19 USD
Net price for quantities from 25000 pcs - 0.18 USDGross price for quantities from 25000 pcs - 0.18 USD
Packaging method by the manufacturer:Reel = 2 500 pcs