+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULQ2004A

IC: driver; darlington,transistor array; DIP16; 0.5A; 50V; Ch: 7


Manufacturer: STMicroelectronics

Manufacturer part number:
ULQ2004A
TME Symbol:
ULQ2004A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
THT
Operating temperature
-40...105°C
Application
for inductive load
Input voltage
30V
Gross weight1.022 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULQ2004A
91 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 25 pcs - 0.52 EURGross price for quantities from 25 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 2000 pcs - 0.28 EURGross price for quantities from 2000 pcs - 0.28 EUR
Net price for quantities from 2500 pcs - 0.28 EURGross price for quantities from 2500 pcs - 0.28 EUR
Net price for quantities from 5000 pcs - 0.27 EURGross price for quantities from 5000 pcs - 0.27 EUR
Net price for quantities from 10000 pcs - 0.26 EURGross price for quantities from 10000 pcs - 0.26 EUR
Packaging method by the manufacturer:Tube = 25 pcs