+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ULQ2803A

IC: driver; darlington,transistor array; DIP18; 0.5A; 50V; Ch: 8


Manufacturer: STMicroelectronics

Manufacturer part number:
ULQ2803A
TME Symbol:
ULQ2803A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP18
Output current
0.5A
Output voltage
50V
Number of channels
8
Mounting
THT
Operating temperature
-40...105°C
Application
for inductive load
Input voltage
30V
Gross weight1.24 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULQ2803A
48 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.79 EURGross price for quantities from 1 pcs - 1.79 EUR
Net price for quantities from 10 pcs - 1.61 EURGross price for quantities from 10 pcs - 1.61 EUR
Packaging method by the manufacturer:Tube = 20 pcs